ECA-2CM470 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 386
Unit Price: ¥201.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 816
Unit Price: ¥207.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,013
Unit Price: ¥259.00000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥48.83300
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ¥70.61400
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥72.13600
Datasheet

Upgrade


Rubycon
In Stock: 320
Unit Price: ¥232.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥65.20800
Datasheet

Upgrade


Rubycon
In Stock: 895
Unit Price: ¥224.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥67.23300
Datasheet

Upgrade


Rubycon
In Stock: 1,268
Unit Price: ¥262.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥71.77000
Datasheet
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-2CM470

ECA-2CM470

DigiKey Part Number
P5325-ND
Manufacturer
Manufacturer Product Number
ECA-2CM470
Description
CAP ALUM 47UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2CM470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Ripple Current @ High Frequency
544 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥201.00000¥201
10¥128.10000¥1,281
50¥97.90000¥4,895
200¥80.35500¥16,071
600¥70.38667¥42,232
1,000¥66.65400¥66,654
2,600¥60.90577¥158,355
5,000¥57.73840¥288,692
Manufacturers Standard Package
Unit Price without JCT:¥201.00000
Unit Price with JCT:¥221.10000