ESMG161ELL470MK20S is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 43
Unit Price: ¥194.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 249
Unit Price: ¥341.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,462
Unit Price: ¥391.00000
Datasheet

Direct


Nichicon
In Stock: 862
Unit Price: ¥143.00000
Datasheet

Upgrade


Rubycon
In Stock: 1,268
Unit Price: ¥263.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥71.90700
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥106.71542
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥162.71467
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,475
Unit Price: ¥449.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: ¥92.05700
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: ¥279.00000
Datasheet

Upgrade


Nichicon
In Stock: 379
Unit Price: ¥208.00000
Datasheet

Upgrade


Nichicon
In Stock: 3,545
Unit Price: ¥241.00000
Datasheet

Upgrade


Nichicon
In Stock: 752
Unit Price: ¥211.00000
Datasheet
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG161ELL470MK20S

DigiKey Part Number
565-1168-ND
Manufacturer
Manufacturer Product Number
ESMG161ELL470MK20S
Description
CAP ALUM 47UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
486 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes