ERJ-XGEJ181Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 5,272
Unit Price: ¥38.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 23,220
Unit Price: ¥24.00000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ¥1.05745
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ¥1.11900
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ¥0.48665
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 16,400
Unit Price: ¥16.00000
Datasheet
ERJ-UXXDXXXXC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGEJ181Y

DigiKey Part Number
10-ERJ-XGEJ181YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-XGEJ181Y
Description
RES 180 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥6.77210¥135,442
Manufacturers Standard Package
Unit Price without JCT:¥6.77210
Unit Price with JCT:¥7.44931