
RC0100JR-07180RL | |
---|---|
DigiKey Part Number | 311-180DHTR-ND - Tape & Reel (TR) 311-180DHCT-ND - Cut Tape (CT) 311-180DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-07180RL |
Description | RES 180 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-07180RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥24.00000 | ¥24 |
10 | ¥11.50000 | ¥115 |
25 | ¥8.84000 | ¥221 |
50 | ¥7.44000 | ¥372 |
100 | ¥6.33000 | ¥633 |
250 | ¥5.20400 | ¥1,301 |
500 | ¥4.56200 | ¥2,281 |
1,000 | ¥4.05300 | ¥4,053 |
5,000 | ¥3.24180 | ¥16,209 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ¥2.57030 | ¥51,406 |
40,000 | ¥2.42950 | ¥97,180 |
60,000 | ¥2.36095 | ¥141,657 |
100,000 | ¥2.28658 | ¥228,658 |
140,000 | ¥2.24401 | ¥314,161 |
200,000 | ¥2.20375 | ¥440,750 |
240,000 | ¥2.18491 | ¥524,378 |
480,000 | ¥2.12279 | ¥1,018,939 |
500,000 | ¥2.11954 | ¥1,059,770 |
Unit Price without JCT: | ¥24.00000 |
---|---|
Unit Price with JCT: | ¥26.40000 |