
ELJ-RF3N9ZFB | |
---|---|
DigiKey Part Number | PCD1905TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-RF3N9ZFB |
Description | FIXED IND 3.9NH 360MA 150MOHM SM |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 360 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-RF3N9ZFB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.9 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 5.2GHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |