
MLG1005S3N9CT000 | |
---|---|
DigiKey Part Number | 445-172453-2-ND - Tape & Reel (TR) 445-172453-1-ND - Cut Tape (CT) 445-172453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S3N9CT000 |
Description | FIXED IND 3.9NH 700MA 200MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 700 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S3N9CT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.9 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥11.60000 | ¥116 |
100 | ¥9.50000 | ¥950 |
1,000 | ¥7.81100 | ¥7,811 |
5,000 | ¥6.81320 | ¥34,066 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥6.55270 | ¥65,527 |
20,000 | ¥6.17875 | ¥123,575 |
30,000 | ¥5.97027 | ¥179,108 |
50,000 | ¥5.71770 | ¥285,885 |
70,000 | ¥5.55734 | ¥389,014 |
100,000 | ¥5.39246 | ¥539,246 |
250,000 | ¥5.03008 | ¥1,257,520 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |