Parametric Equivalent

EEE-TP1J561V | |
|---|---|
DigiKey Part Number | P123475TR-ND - Tape & Reel (TR) P123475CT-ND - Cut Tape (CT) P123475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1J561V |
Description | CAP ALUM 560UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1J561V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.425 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥605.00000 | ¥605 |
| 10 | ¥409.40000 | ¥4,094 |
| 50 | ¥327.98000 | ¥16,399 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥300.63200 | ¥37,579 |
| 250 | ¥280.14400 | ¥70,036 |
| 375 | ¥269.80267 | ¥101,176 |
| 625 | ¥258.27680 | ¥161,423 |
| 875 | ¥251.50171 | ¥220,064 |
| 1,250 | ¥244.95840 | ¥306,198 |
| 1,500 | ¥241.84733 | ¥362,771 |
| 3,000 | ¥231.31900 | ¥693,957 |
| 3,125 | ¥230.75680 | ¥721,115 |
| Unit Price without JCT: | ¥605.00000 |
|---|---|
| Unit Price with JCT: | ¥665.50000 |


