
EEE-TP1J561M | |
|---|---|
DigiKey Part Number | P123457TR-ND - Tape & Reel (TR) P123457CT-ND - Cut Tape (CT) P123457DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1J561M |
Description | CAP ALUM 560UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1J561M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.425 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥509.00000 | ¥509 |
| 10 | ¥340.70000 | ¥3,407 |
| 50 | ¥270.96000 | ¥13,548 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥247.30400 | ¥30,913 |
| 250 | ¥229.71600 | ¥57,429 |
| 375 | ¥220.84000 | ¥82,815 |
| 625 | ¥210.95040 | ¥131,844 |
| 875 | ¥205.13714 | ¥179,495 |
| 1,250 | ¥199.51840 | ¥249,398 |
| Unit Price without JCT: | ¥509.00000 |
|---|---|
| Unit Price with JCT: | ¥559.90000 |

