Direct
Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

EEE-HA1A101P | |
|---|---|
DigiKey Part Number | PCE4168TR-ND - Tape & Reel (TR) PCE4168CT-ND - Cut Tape (CT) PCE4168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1A101P |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1A101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 187 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥62.50000 | ¥625 |
| 50 | ¥46.54000 | ¥2,327 |
| 100 | ¥42.21000 | ¥4,221 |
| 500 | ¥35.12400 | ¥17,562 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥29.46800 | ¥29,468 |
| 2,000 | ¥23.45900 | ¥46,918 |
| 3,000 | ¥23.34033 | ¥70,021 |
| 5,000 | ¥23.20540 | ¥116,027 |
| 7,000 | ¥23.12414 | ¥161,869 |
| 10,000 | ¥23.04440 | ¥230,444 |
| 12,000 | ¥23.00608 | ¥276,073 |
| 24,000 | ¥22.64954 | ¥543,589 |
| 25,000 | ¥22.58552 | ¥564,638 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |








