
EEE-HB1A101AP | |
|---|---|
DigiKey Part Number | PCE4738TR-ND - Tape & Reel (TR) PCE4738CT-ND - Cut Tape (CT) PCE4738DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1A101AP |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1A101AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 187 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥143.00000 | ¥143 |
| 10 | ¥89.90000 | ¥899 |
| 50 | ¥67.78000 | ¥3,389 |
| 100 | ¥60.74000 | ¥6,074 |
| 500 | ¥48.62600 | ¥24,313 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥43.98300 | ¥43,983 |
| 2,000 | ¥40.86600 | ¥81,732 |
| 3,000 | ¥39.29200 | ¥117,876 |
| 5,000 | ¥37.53780 | ¥187,689 |
| 7,000 | ¥36.50643 | ¥255,545 |
| 10,000 | ¥35.51060 | ¥355,106 |
| Unit Price without JCT: | ¥143.00000 |
|---|---|
| Unit Price with JCT: | ¥157.30000 |

