
NLV14049UBDTR2G | |
|---|---|
DigiKey Part Number | 488-NLV14049UBDTR2GTR-ND - Tape & Reel (TR) 488-NLV14049UBDTR2GCT-ND - Cut Tape (CT) 488-NLV14049UBDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14049UBDTR2G |
Description | IC INVERTER 6CH 1-INP 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 10mA, 40mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-TSSOP |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥58.90000 | ¥589 |
| 25 | ¥52.56000 | ¥1,314 |
| 100 | ¥45.70000 | ¥4,570 |
| 250 | ¥42.41200 | ¥10,603 |
| 500 | ¥40.42800 | ¥20,214 |
| 1,000 | ¥39.14500 | ¥39,145 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥37.07520 | ¥92,688 |
| 5,000 | ¥36.03680 | ¥180,184 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

