
MC74HC1G08DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC1G08DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74HC1G08DFT2G-QCT-ND - Cut Tape (CT) 488-MC74HC1G08DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G08DFT2G-Q |
Description | SINGLE 2-INPUT AND GATE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.60000 | ¥86 |
| 25 | ¥7.56000 | ¥189 |
| 100 | ¥6.32000 | ¥632 |
| 250 | ¥5.72400 | ¥1,431 |
| 500 | ¥5.36400 | ¥2,682 |
| 1,000 | ¥5.06900 | ¥5,069 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥4.70200 | ¥14,106 |
| 6,000 | ¥4.52300 | ¥27,138 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

