
NC7SV11L6X | |
|---|---|
DigiKey Part Number | NC7SV11L6XTR-ND - Tape & Reel (TR) NC7SV11L6XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7SV11L6X |
Description | IC GATE AND 1CH 3-INP 6MICROPAK |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV11L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥47.40000 | ¥474 |
| 25 | ¥42.20000 | ¥1,055 |
| 100 | ¥36.51000 | ¥3,651 |
| 250 | ¥33.80400 | ¥8,451 |
| 500 | ¥32.16800 | ¥16,084 |
| 1,000 | ¥30.82300 | ¥30,823 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥30.37720 | ¥151,886 |
| 10,000 | ¥27.92650 | ¥279,265 |
| 15,000 | ¥26.68193 | ¥400,229 |
| 25,000 | ¥25.28692 | ¥632,173 |
| 35,000 | ¥25.17054 | ¥880,969 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

