
MV5438 | |
---|---|
DigiKey Part Number | MV5438-ND |
Manufacturer | |
Manufacturer Product Number | MV5438 |
Description | LED GREEN/ORANGE DIFF 3 LEAD T/H |
Customer Reference | |
Detailed Description | Green, Orange LED Indication - Discrete 2.3V Green, 2.3V Orange Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MV5438 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.3V Green, 2.3V Orange | |
Current - Test | 20mA Green, 20mA Orange | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 610nm Orange | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.08mm | |
Base Product Number |