cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5438

DigiKey Part Number
2156-MV5438-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MV5438
Description
LED GREEN/ORANGE DIFF 3 LEAD T/H
Customer Reference
Detailed Description
Green, Orange LED Indication - Discrete 2.3V Green, 2.3V Orange Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.3V Green, 2.3V Orange
Current - Test
20mA Green, 20mA Orange
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm Green, 610nm Orange
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
10.08mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,566
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate ¥14,542 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,817¥25.75179¥46,791
Unit Price without JCT:¥25.75179
Unit Price with JCT:¥28.32697