MMT10B260T3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 359
Unit Price: ¥196.00000
Datasheet

Similar


Bourns Inc.
In Stock: 2,960
Unit Price: ¥216.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ¥48.10183
Datasheet

Similar


Bourns Inc.
In Stock: 4,333
Unit Price: ¥194.00000
Datasheet
200V Off-State Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMT10B260T3

DigiKey Part Number
MMT10B260T3OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMT10B260T3
Description
THYRISTOR 200V 100A DO-214AA
Customer Reference
Detailed Description
200V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
MMT10B260T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
320V
Voltage - Off State
200V
Voltage - On State
5 V
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
200pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,480 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2,480In Stock
Ships from Rochester Electronics, LLC