Inverter IC 1 Channel 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GU04MU1TCG

DigiKey Part Number
488-MC74VHC1GU04MU1TCGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1GU04MU1TCG
Description
IC INVERTER 1CH 1-INP 6UDFN
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-UDFN (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.4V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1.45x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 152,830 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥15.12500¥45,375
Manufacturers Standard Package
Unit Price without JCT:¥15.12500
Unit Price with JCT:¥16.63750

Other Suppliers on DigiKey

152,830In Stock
Ships from Flip Electronics