
MC74LCX14DTR2G | |
---|---|
DigiKey Part Number | MC74LCX14DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX14DTR2GOSCT-ND - Cut Tape (CT) MC74LCX14DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX14DTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX14DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.6V | |
Input Logic Level - High | 1.7V ~ 2.2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥64.00000 | ¥64 |
10 | ¥43.70000 | ¥437 |
25 | ¥39.00000 | ¥975 |
100 | ¥33.72000 | ¥3,372 |
250 | ¥31.20000 | ¥7,800 |
500 | ¥29.68600 | ¥14,843 |
1,000 | ¥28.43600 | ¥28,436 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥27.11600 | ¥67,790 |
5,000 | ¥26.32080 | ¥131,604 |
7,500 | ¥25.92280 | ¥194,421 |
12,500 | ¥25.48160 | ¥318,520 |
17,500 | ¥25.22377 | ¥441,416 |
25,000 | ¥24.97588 | ¥624,397 |
62,500 | ¥24.44192 | ¥1,527,620 |
Unit Price without JCT: | ¥64.00000 |
---|---|
Unit Price with JCT: | ¥70.40000 |