MBRS3100T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7,994
Unit Price: ¥100.00000
Datasheet

Similar


onsemi
In Stock: 51,670
Unit Price: ¥108.00000
Datasheet

Direct


SMC Diode Solutions
In Stock: 12,852
Unit Price: ¥106.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 339
Unit Price: ¥76.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,001
Unit Price: ¥143.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,180
Unit Price: ¥287.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥225.58233
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥142.64800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥354.95900
Datasheet

Similar


Microchip Technology
In Stock: 1,449
Unit Price: ¥197.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,744
Unit Price: ¥91.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,599
Unit Price: ¥143.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11,160
Unit Price: ¥106.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥43.12824
Datasheet
Diode 100 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS3100T3

DigiKey Part Number
MBRS3100T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS3100T3
Description
DIODE SCHOTTKY 100V 3A SMC
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
MBRS3100T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes