


30BQ100 | |
|---|---|
DigiKey Part Number | 1655-30BQ100TR-ND - Tape & Reel (TR) 1655-30BQ100CT-ND - Cut Tape (CT) 1655-30BQ100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30BQ100 |
Description | DIODE SCHOTTKY 100V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 115pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥65.50000 | ¥655 |
| 100 | ¥41.95000 | ¥4,195 |
| 500 | ¥31.76000 | ¥15,880 |
| 1,000 | ¥28.47100 | ¥28,471 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥24.29033 | ¥72,871 |
| 6,000 | ¥22.18300 | ¥133,098 |
| 9,000 | ¥21.10900 | ¥189,981 |
| 15,000 | ¥19.90213 | ¥298,532 |
| 21,000 | ¥19.18733 | ¥402,934 |
| 30,000 | ¥18.49257 | ¥554,777 |
| 75,000 | ¥17.78940 | ¥1,334,205 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |


