
LC87F2416AUEB-NH | |
---|---|
DigiKey Part Number | LC87F2416AUEB-NH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC87F2416AUEB-NH |
Description | IC MCU 8BIT 16KB FLASH 36QFP |
Customer Reference | |
Detailed Description | - Microcontroller IC 8-Bit 12MHz 16KB (16K x 8) FLASH 36-QFP (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | SIO, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-QFP (7x7) | |
Package / Case | 36-LQFP | |
Base Product Number |