cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC87F2416AU-EB-2E

DigiKey Part Number
LC87F2416AU-EB-2E-ND
Manufacturer
Manufacturer Product Number
LC87F2416AU-EB-2E
Description
IC MCU 8BIT 16KB FLASH 36QFP
Customer Reference
Detailed Description
- Microcontroller IC 8-Bit 12MHz 16KB (16K x 8) FLASH 36-QFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LC87F2416AU-EB-2E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
8-Bit
Speed
12MHz
Connectivity
SIO, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
36-QFP (7x7)
Package / Case
36-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 2,250 View Now

Other Suppliers on DigiKey

2,250In Stock
Ships from Rochester Electronics, LLC