FQU13N06TU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 4,193
Unit Price: ¥411.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,115
Unit Price: ¥163.00000
Datasheet
N-Channel 60 V 10A (Tc) 2.5W (Ta), 28W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQU13N06TU

DigiKey Part Number
FQU13N06TU-ND
Manufacturer
Manufacturer Product Number
FQU13N06TU
Description
MOSFET N-CH 60V 10A IPAK
Customer Reference
Detailed Description
N-Channel 60 V 10A (Tc) 2.5W (Ta), 28W (Tc) Through Hole IPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
140mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
310 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable