
74LCX38MTCX | |
---|---|
DigiKey Part Number | 74LCX38MTCXTR-ND - Tape & Reel (TR) 74LCX38MTCXCT-ND - Cut Tape (CT) 74LCX38MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX38MTCX |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥80.00000 | ¥80 |
10 | ¥55.50000 | ¥555 |
25 | ¥49.56000 | ¥1,239 |
100 | ¥43.04000 | ¥4,304 |
250 | ¥39.94000 | ¥9,985 |
500 | ¥38.07400 | ¥19,037 |
1,000 | ¥36.84300 | ¥36,843 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥34.91000 | ¥87,275 |
5,000 | ¥33.93040 | ¥169,652 |
7,500 | ¥33.43973 | ¥250,798 |
12,500 | ¥32.89632 | ¥411,204 |
17,500 | ¥32.57863 | ¥570,126 |
25,000 | ¥32.27328 | ¥806,832 |
Unit Price without JCT: | ¥80.00000 |
---|---|
Unit Price with JCT: | ¥88.00000 |