MFR Recommended
Parametric Equivalent
Similar

2SB1121T-TD-E | |
|---|---|
DigiKey Part Number | 488-2SB1121T-TD-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1121T-TD-E |
Description | TRANS PNP 25V 2A PCP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 2 A 150MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1121T-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 600mV @ 75mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1123T-TD-E | onsemi | 1,136 | 488-2SB1123T-TD-ECT-ND | ¥141.00000 | MFR Recommended |
| 2SB1121T-TD-E | onsemi | 114,000 | 488-2SB1121T-TD-ETR-ND | ¥47.48196 | Parametric Equivalent |
| BC869-25,115 | Nexperia USA Inc. | 62,207 | 1727-1569-1-ND | ¥98.00000 | Similar |
| FCX718TA | Diodes Incorporated | 828 | FCX718CT-ND | ¥181.00000 | Similar |




