1N5401 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9,404
Unit Price: ¥40.00000
Datasheet

Direct


onsemi
In Stock: 16,825
Unit Price: ¥76.00000
Datasheet

Direct


Diotec Semiconductor
In Stock: 3,044
Unit Price: ¥58.00000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥1,164.39316
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,835
Unit Price: ¥65.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 37,271
Unit Price: ¥56.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,068
Unit Price: ¥46.00000
Datasheet

Similar


Microchip Technology
In Stock: 23
Unit Price: ¥1,010.00000
Datasheet

Similar


Microchip Technology
In Stock: 213
Unit Price: ¥884.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥2,240.88000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13,825
Unit Price: ¥247.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,307
Unit Price: ¥216.00000
Datasheet
Diode 100 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5401

DigiKey Part Number
1N5401FSTR-ND - Tape & Reel (TR)
1N5401FSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5401
Description
DIODE STANDARD 100V 3A DO201AD
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types