Diode 100 V 3A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5401K

DigiKey Part Number
4878-1N5401KCT-ND - Cut Tape (CT)
4878-1N5401KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5401K
Description
DIODE STANDARD 100V 3A DO204AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
1N5401K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,068
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥46.00000¥46
10¥28.40000¥284
100¥17.70000¥1,770
500¥13.03400¥6,517
1,000¥11.52300¥11,523
2,000¥10.24550¥20,491
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000¥9.16975¥36,679
8,000¥8.26313¥66,105
12,000¥7.80067¥93,608
20,000¥7.28070¥145,614
28,000¥6.97271¥195,236
40,000¥6.67318¥266,927
100,000¥6.01575¥601,575
200,000¥5.60954¥1,121,908
Manufacturers Standard Package
Unit Price without JCT:¥46.00000
Unit Price with JCT:¥50.60000