Logic Output Optoisolator 20Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 5-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM8071R2

DigiKey Part Number
FODM8071R2TR-ND - Tape & Reel (TR)
FODM8071R2CT-ND - Cut Tape (CT)
FODM8071R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM8071R2
Description
OPTOIS 3.75KV PUSH PULL 5-MF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 20Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 5-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
20Mbps
Propagation Delay tpLH / tpHL (Max)
55ns, 55ns
Rise / Fall Time (Typ)
5.8ns, 5.3ns
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-Mini-Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,682
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥541.00000¥541
10¥394.40000¥3,944
100¥308.05000¥30,805
500¥270.11400¥135,057
1,000¥258.01700¥258,017
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥244.29120¥610,728
5,000¥235.91180¥1,179,559
Manufacturers Standard Package
Unit Price without JCT:¥541.00000
Unit Price with JCT:¥595.10000