Parametric Equivalent

MY4ZN1-D2 DC48 (S) | |
|---|---|
DigiKey Part Number | 236-MY4ZN1-D2 DC48 (S)-ND |
Manufacturer | |
Manufacturer Product Number | MY4ZN1-D2 DC48 (S) |
Description | RELAY GEN PURPOSE 4PDT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 38.4 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 750VA, 375W | Coil Resistance 2.73 kOhms |
Coil Current 17.6 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY4ZIN-D2 DC48 (S) | Omron Automation and Safety | 0 | 236-MY4ZIN-D2 DC48 (S)-ND | ¥5,833.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,964.00000 | ¥4,964 |
| Unit Price without JCT: | ¥4,964.00000 |
|---|---|
| Unit Price with JCT: | ¥5,460.40000 |

