


MY4I4N DC48 | |
|---|---|
DigiKey Part Number | MY4I4NDC48-ND |
Manufacturer | |
Manufacturer Product Number | MY4I4N DC48 |
Description | RELAY GEN PURPOSE 4PDT 48V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Latching Lever |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 38.4 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 750VA, 375W | Coil Resistance 2.73 kOhms |
Coil Current 17.6 mA | Base Product Number |
Coil Type Non Latching |

