


MKS1TN-10 DC12 | |
|---|---|
DigiKey Part Number | MKS1TN-10DC12-ND |
Manufacturer | |
Manufacturer Product Number | MKS1TN-10 DC12 |
Description | RELAY GEN PURPOSE SPST 15A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.8 VDC |
Part Status Obsolete | Operate Time 30 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Indium (AgSnIn) |
Contact Rating (Current) 15 A | Approval Agency cURus, TUV |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 3750VA | Coil Resistance 95 Ohms |
Coil Current 126 mA | Base Product Number |
Coil Type Non Latching |

