Similar

C200H-TV003 | |
|---|---|
DigiKey Part Number | C200H-TV003-ND |
Manufacturer | |
Manufacturer Product Number | C200H-TV003 |
Description | TEMP CTRL MOD 1 ANALOG 1 ANALOG |
Customer Reference | |
Detailed Description | Temperature Control Module Backplane |
Datasheet | Datasheet |
Category | Number of Outputs and Type 1 - Analog |
Manufacturer Omron Automation and Safety | Mounting Type Backplane |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Type B, E, J, K, L, N, R, S, T, U |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Type Temperature Control Module | Ingress Protection IP30 |
For Use With/Related Products C200H, CS1 Series | Approval Agency CE, CSA, UL |
Number of Inputs and Type 1 - Analog | Weight 0.794 lb (360.15 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS1W-PTS51 | Omron Automation and Safety | 0 | CS1W-PTS51-ND | ¥393,280.00000 | Similar |


