
CS1W-PTS51 | |
|---|---|
DigiKey Part Number | CS1W-PTS51-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-PTS51 |
Description | INPUT MODULE 4 ANALOG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-PTS51 Models |
Category | Mounting Type Backplane |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Features Type B, J, K, L, R, S, T |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Approval Agency CE, cULus |
Type Input Module | Weight 0.984 lb (450 g) |
For Use With/Related Products CS Series | Base Product Number |
Number of Inputs and Type 4 - Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥393,280.00000 | ¥393,280 |
| Unit Price without JCT: | ¥393,280.00000 |
|---|---|
| Unit Price with JCT: | ¥432,608.00000 |








