5 Ohms ±10% 1000W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1K0PH5R00KE

DigiKey Part Number
TA1K0PH5R00KE-ND
Manufacturer
Manufacturer Product Number
TA1K0PH5R00KE
Description
RES CHAS MNT 5 OHM 10% 1000W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Ohms ±10% 1000W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
5 Ohms
Tolerance
±10%
Power (Watts)
1000W
Composition
Thick Film
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 85°C
Features
Moisture Resistant
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
3.000" L x 3.000" W (76.20mm x 76.20mm)
Height - Seated (Max)
1.548" (39.31mm)
Lead Style
#10-32 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥42,399.00000¥42,399
10¥32,620.20000¥326,202
25¥29,983.48000¥749,587
50¥28,335.14000¥1,416,757
Manufacturers Standard Package
Unit Price without JCT:¥42,399.00000
Unit Price with JCT:¥46,638.90000