
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 1000W | |
Composition | Thick Film | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 85°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 3.000" L x 3.000" W (76.20mm x 76.20mm) | |
Height - Seated (Max) | 1.548" (39.31mm) | |
Lead Style | #10-32 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42,318.00000 | ¥42,318 |
| 10 | ¥32,558.00000 | ¥325,580 |
| 25 | ¥29,926.28000 | ¥748,157 |
| 50 | ¥28,281.08000 | ¥1,414,054 |
| Unit Price without JCT: | ¥42,318.00000 |
|---|---|
| Unit Price with JCT: | ¥46,549.80000 |


