Similar



MMRF1019NR4 | |
|---|---|
DigiKey Part Number | MMRF1019NR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMRF1019NR4 |
Description | RF MOSFET LDMOS 50V PLD-1.5 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 10 mA 1.09GHz 25dB 10W PLD-1.5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.09GHz | |
Gain | 25dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | 10W | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | PLD-1.5 | |
Supplier Device Package | PLD-1.5 | |
Base Product Number |


