


MRF6V10010NR4 | |
|---|---|
DigiKey Part Number | MRF6V10010NR4TR-ND - Tape & Reel (TR) MRF6V10010NR4CT-ND - Cut Tape (CT) MRF6V10010NR4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRF6V10010NR4 |
Description | RF MOSFET LDMOS 50V PLD-1.5 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 10 mA 1.09GHz 25dB 10W PLD-1.5 |
Datasheet | Datasheet |
Category | Current - Test 10 mA |
Manufacturer NXP USA Inc. | Power - Output 10W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 100 V |
Part Status Last Time Buy | Mounting Type Surface Mount |
Technology LDMOS | Package / Case PLD-1.5 |
Frequency 1.09GHz | Supplier Device Package PLD-1.5 |
Gain 25dB | Base Product Number |
Voltage - Test 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥29,510.00000 | ¥29,510 |
| 10 | ¥25,032.70000 | ¥250,327 |
| 25 | ¥23,914.96000 | ¥597,874 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥22,686.81000 | ¥2,268,681 |
| Unit Price without JCT: | ¥29,510.00000 |
|---|---|
| Unit Price with JCT: | ¥32,461.00000 |



