Parametric Equivalent
Similar

MC9S08PA60VLC | |
|---|---|
DigiKey Part Number | MC9S08PA60VLC-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PA60VLC |
Description | IC MCU 8BIT 60KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 60KB (60K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor S08 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 28 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08PA60AVLC | NXP USA Inc. | 0 | 568-14229-ND | ¥441.34400 | Parametric Equivalent |
| R5F11BBEAFP#30 | Renesas Electronics Corporation | 568 | R5F11BBEAFP#30-ND | ¥322.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ¥525.64640 | ¥657,058 |
| Unit Price without JCT: | ¥525.64640 |
|---|---|
| Unit Price with JCT: | ¥578.21104 |



