
MC9S08PA60AVLC | |
|---|---|
DigiKey Part Number | 568-14229-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PA60AVLC |
Description | IC MCU 8BIT 60KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 60KB (60K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor S08 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ¥441.34400 | ¥551,680 |
| Unit Price without JCT: | ¥441.34400 |
|---|---|
| Unit Price with JCT: | ¥485.47840 |

