74LVC38APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 846
Unit Price: ¥0.63000
Datasheet

Similar


onsemi
In Stock: 1,761
Unit Price: ¥0.43000
Datasheet
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC38APW,112

DigiKey Part Number
74LVC38APW,112-ND
Manufacturer
Manufacturer Product Number
74LVC38APW,112
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.2V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.3ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types