74HC640N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 448
Unit Price: ¥635.00000
Datasheet

Similar


Texas Instruments
In Stock: 604
Unit Price: ¥374.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥433.63158
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,460
Unit Price: ¥465.32353
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 435
Unit Price: ¥465.32353
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 818
Unit Price: ¥101.29399
Datasheet
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP
20-DIP,SOT146-1

74HC640N,652

DigiKey Part Number
568-7822-5-ND
Manufacturer
Manufacturer Product Number
74HC640N,652
Description
IC TXRX 2V/6V 20-DIP
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Transceiver, Inverting
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
20-DIP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC640MTexas Instruments448296-33115-5-ND¥635.00000Direct
SN74HC640NTexas Instruments604296-8349-5-ND¥374.00000Similar
CD74HC640ETexas Instruments0296-33114-5-ND¥433.63158Parametric Equivalent
CD74HC640ERochester Electronics, LLC3,4602156-CD74HC640E-296-ND¥465.32353Parametric Equivalent
CD74HC640ERochester Electronics, LLC4352156-CD74HC640E-HC-ND¥465.32353Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes