
CD74HC640EX | |
|---|---|
DigiKey Part Number | 2156-CD74HC640EX-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC640EX |
Description | IC TXRX 2V/6V 20-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Harris Corporation | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 818 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | ¥101.29399 | ¥47,203 |
| Unit Price without JCT: | ¥101.29399 |
|---|---|
| Unit Price with JCT: | ¥111.42339 |

