74ALVT16260DGG,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7,934
Unit Price: ¥348.00000
Datasheet
PCA9698DGG,512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVT16260DGG,118

DigiKey Part Number
74ALVT16260DGG,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVT16260DGG,118
Description
IC D-TYPE TRANSP 12:24 56-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 12:24 IC Tri-State 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
12:24
Output Type
Tri-State
Voltage - Supply
2.3V ~ 2.7V
Independent Circuits
1
Delay Time - Propagation
2.8ns
Current - Output High, Low
8mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes