
SN74ALVCH162260GR | |
---|---|
DigiKey Part Number | 296-1138-2-ND - Tape & Reel (TR) 296-1138-1-ND - Cut Tape (CT) 296-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162260GR |
Description | IC D-TYPE ADDR 12:24 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 12:24 IC Tri-State 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162260GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 12:24 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 12mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥348.00000 | ¥348 |
10 | ¥257.50000 | ¥2,575 |
25 | ¥234.96000 | ¥5,874 |
100 | ¥210.05000 | ¥21,005 |
250 | ¥198.17600 | ¥49,544 |
500 | ¥197.84400 | ¥98,922 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥180.28350 | ¥360,567 |
4,000 | ¥176.29475 | ¥705,179 |
6,000 | ¥174.29700 | ¥1,045,782 |
Unit Price without JCT: | ¥348.00000 |
---|---|
Unit Price with JCT: | ¥382.80000 |