
5015KL-05W-B39-E00 | |
---|---|
DigiKey Part Number | 5015KL-05W-B39-E00-ND |
Manufacturer | |
Manufacturer Product Number | 5015KL-05W-B39-E00 |
Description | FAN AXIAL 127X38.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 163.0 CFM (4.56m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.40mm | |
Air Flow | 163.0 CFM (4.56m³/min) | |
Static Pressure | 0.480 in H2O (119.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 55.0dB | |
Power (Watts) | 12.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL, VDE | |
Weight | 0.794 lb (360.15 g) | |
Current Rating (Amps) | 0.510A | |
Voltage Range | 18 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | ¥6,008.25333 | ¥450,619 |
Unit Price without JCT: | ¥6,008.25333 |
---|---|
Unit Price with JCT: | ¥6,609.07866 |