OD127 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD127-24HB02A

DigiKey Part Number
1053-OD127-24HB02A-ND
Manufacturer
Manufacturer Product Number
OD127-24HB02A
Description
FAN AXIAL 127X38.5MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 161.0 CFM (4.51m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 127mm L x 127mm H
Width
38.50mm
Air Flow
161.0 CFM (4.51m³/min)
Static Pressure
0.460 in H2O (114.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
56.0dB
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.610A
Voltage Range
11 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.