MFR Recommended
Direct
Direct

2408NL-05W-B30-L00 | |
|---|---|
DigiKey Part Number | 12-2408NL-05W-B30-L00-ND |
Manufacturer | |
Manufacturer Product Number | 2408NL-05W-B30-L00 |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 14.8 CFM (0.414m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 27.0dB |
Mfr | Power (Watts) 1.08 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.187 lb (84.82 g) |
Width 20.00mm | Current Rating (Amps) 0.045A |
Air Flow 14.8 CFM (0.414m³/min) | Voltage Range 15 ~ 27.6VDC |
Static Pressure 0.115 in H2O (28.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06020SA-24L-AA-00 | NMB Technologies Corporation | 0 | 12-06020SA-24L-AA-00-ND | ¥1,704.46667 | MFR Recommended |
| FAD1-06020DBMW11 | Qualtek | 952 | Q1004-ND | ¥1,502.00000 | Direct |
| OD6020-24MB | Orion Fans | 296 | OD6020-24MB-ND | ¥2,285.00000 | Direct |






