
06020SA-24L-AA-00 | |
|---|---|
DigiKey Part Number | 12-06020SA-24L-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 06020SA-24L-AA-00 |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 16.6 CFM (0.465m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 26.0dB(A) |
Series | Power (Watts) 1.2 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.050A |
Width 20.00mm | Voltage Range 9 ~ 27.6VDC |
Air Flow 16.6 CFM (0.465m³/min) | Material - Frame Plastic |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ¥1,704.46667 | ¥204,536 |
| Unit Price without JCT: | ¥1,704.46667 |
|---|---|
| Unit Price with JCT: | ¥1,874.91334 |

