Parametric Equivalent
Parametric Equivalent

15038PB-B0L-CP-S0 | |
|---|---|
DigiKey Part Number | 12-15038PB-B0L-CP-S0-ND |
Manufacturer | |
Manufacturer Product Number | 15038PB-B0L-CP-S0 |
Description | FAN AXIAL 172X38MM 200VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Rectangular/Rounded - 172mm L x 150mm H Ball 214.3 CFM (6.00m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Thermal Overload Protector (TOP) |
Manufacturer NMB Technologies Corporation | Noise 56.0dB |
Series | Power (Watts) 33.00W |
Packaging Bulk | RPM 3200 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 200VAC | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 38.00mm | Current Rating (Amps) 0.210A |
Air Flow 214.3 CFM (6.00m³/min) | Material - Frame Aluminum |
Static Pressure 0.860 in H2O (214.2 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type Tubeaxial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15038PB-B0L-AP-00 | NMB Technologies Corporation | 0 | 12-15038PB-B0L-AP-00-ND | ¥17,684.46667 | Parametric Equivalent |
| 15038PB-B0L-CP-00 | NMB Technologies Corporation | 0 | 12-15038PB-B0L-CP-00-ND | ¥20,819.56667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ¥23,255.96667 | ¥697,679 |
| Unit Price without JCT: | ¥23,255.96667 |
|---|---|
| Unit Price with JCT: | ¥25,581.56334 |


