15038PB-B0L-CP-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: ¥17,684.46667
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: ¥23,255.96667
Datasheet
Image for 15038PB-B0L-CP-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15038PB-B0L-CP-00

DigiKey Part Number
12-15038PB-B0L-CP-00-ND
Manufacturer
Manufacturer Product Number
15038PB-B0L-CP-00
Description
FAN AXIAL 172X38MM 200VAC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 200VAC Rectangular/Rounded - 172mm L x 150mm H Ball 214.3 CFM (6.00m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Thermal Overload Protector (TOP)
Manufacturer
NMB Technologies Corporation
Noise
56.0dB
Series
Power (Watts)
33.00W
Packaging
Bulk
RPM
3200 RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
200VAC
Ingress Protection
IP69K - Dust Tight, Water Resistant, Waterproof
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Width
38.00mm
Current Rating (Amps)
0.210A
Air Flow
214.3 CFM (6.00m³/min)
Material - Frame
Aluminum
Static Pressure
0.860 in H2O (214.2 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
100000 Hrs @ 25°C
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15038PB-B0L-AP-00NMB Technologies Corporation012-15038PB-B0L-AP-00-ND¥17,684.46667Parametric Equivalent
15038PB-B0L-CP-S0NMB Technologies Corporation012-15038PB-B0L-CP-S0-ND¥23,255.96667Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
30¥20,819.56667¥624,587
Unit Price without JCT:¥20,819.56667
Unit Price with JCT:¥22,901.52334